
5025841170 | |
|---|---|
DigiKey Part Number | WM26798TR-ND - Tape & Reel (TR) WM26798CT-ND - Cut Tape (CT) WM26798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025841170 |
Description | CONN RCPT 11POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025841170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 100 | 20,71030 Kč | 2 071,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,73374 Kč | 15 960,37 Kč |
| 1 800 | 16,88741 Kč | 30 397,34 Kč |
| 2 700 | 16,41134 Kč | 44 310,62 Kč |
| 4 500 | 15,83076 Kč | 71 238,42 Kč |
| 6 300 | 15,45963 Kč | 97 395,67 Kč |
| 9 000 | 15,07582 Kč | 135 682,38 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


