Parametric Equivalent
Parametric Equivalent

5025841160 | |
|---|---|
DigiKey Part Number | 900-5025841160TR-ND - Tape & Reel (TR) 900-5025841160CT-ND - Cut Tape (CT) 900-5025841160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025841160 |
Description | CONN RCPT 11POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025841160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 100 | 21,75520 Kč | 2 175,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,62878 Kč | 16 765,90 Kč |
| 1 800 | 17,73966 Kč | 31 931,39 Kč |
| 2 700 | 17,23956 Kč | 46 546,81 Kč |
| 4 500 | 16,62964 Kč | 74 833,38 Kč |
| 6 300 | 16,23987 Kč | 102 311,18 Kč |
| 9 000 | 15,83666 Kč | 142 529,94 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |






