5025781306 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,32079 Kč
Datasheet
13 Position Rectangular Housing Connector Plug Green 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025781306

DigiKey Part Number
900-5025781306-ND
Manufacturer
Manufacturer Product Number
5025781306
Description
1.5 W/B SINGLE PLUG HSG 13CKT GR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Green
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5025781300Molex05025781300-ND4,32079 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
7 2005,51215 Kč39 687,48 Kč
Unit Price without VAT:5,51215 Kč
Unit Price with VAT:6,66970 Kč