10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
5025700893
5025700893

5025700893

DigiKey Part Number
WM19093TR-ND - Tape & Reel (TR)
WM19093CT-ND - Cut Tape (CT)
WM19093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025700893
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5025700893 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.071" (1.80mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Contact Finish Thickness
20.0µin (0.51µm)
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1072,48500 Kč724,85 Kč
2567,94120 Kč1 698,53 Kč
5064,69480 Kč3 234,74 Kč
10061,60390 Kč6 160,39 Kč
25057,74532 Kč14 436,33 Kč
50056,26372 Kč28 131,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30053,32200 Kč69 318,60 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč