
5024431370 | |
|---|---|
DigiKey Part Number | 900-5024431370TR-ND - Tape & Reel (TR) 900-5024431370CT-ND - Cut Tape (CT) 900-5024431370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024431370 |
Description | CONN RCPT 13POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024431370 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.293" (7.44mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 100 | 18,52440 Kč | 1 852,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 16,55548 Kč | 10 761,06 Kč |
| 1 300 | 15,76498 Kč | 20 494,47 Kč |
| 1 950 | 15,32046 Kč | 29 874,90 Kč |
| 3 250 | 14,77833 Kč | 48 029,57 Kč |
| 4 550 | 14,43186 Kč | 65 664,96 Kč |
| 6 500 | 14,07344 Kč | 91 477,36 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


