
5024430770 | |
|---|---|
DigiKey Part Number | WM24259TR-ND - Tape & Reel (TR) WM24259CT-ND - Cut Tape (CT) WM24259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430770 |
Description | CONN RCPT 7POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430770 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.293" (7.44mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,56560 Kč | 289,14 Kč |
| 50 | 11,01140 Kč | 550,57 Kč |
| 100 | 10,48430 Kč | 1 048,43 Kč |
| 250 | 9,82624 Kč | 2 456,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 8,43151 Kč | 5 480,48 Kč |
| 1 300 | 8,02883 Kč | 10 437,48 Kč |
| 1 950 | 7,80234 Kč | 15 214,56 Kč |
| 3 250 | 7,52608 Kč | 24 459,76 Kč |
| 4 550 | 7,34957 Kč | 33 440,54 Kč |
| 6 500 | 7,16701 Kč | 46 585,57 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


