



5024265030 | |
|---|---|
DigiKey Part Number | 23-5024265030TR-ND - Tape & Reel (TR) 23-5024265030CT-ND - Cut Tape (CT) 23-5024265030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024265030 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024265030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,76747 Kč | 86 302,41 Kč |
| 6 000 | 27,39592 Kč | 164 375,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 37,34280 Kč | 933,57 Kč |
| 50 | 35,55800 Kč | 1 777,90 Kč |
| 100 | 33,85720 Kč | 3 385,72 Kč |
| 250 | 31,73636 Kč | 7 934,09 Kč |
| 500 | 30,22158 Kč | 15 110,79 Kč |
| 1 000 | 29,23552 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 41,47100 Kč | 414,71 Kč |
| 25 | 37,53600 Kč | 938,40 Kč |
| 50 | 34,96160 Kč | 1 748,08 Kč |
| 100 | 32,68760 Kč | 3 268,76 Kč |
| 250 | 30,08928 Kč | 7 522,32 Kč |
| 500 | 28,39224 Kč | 14 196,12 Kč |
| 1 000 | 26,89781 Kč | 26 897,81 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



