



5023861170 | |
|---|---|
DigiKey Part Number | WM4954TR-ND - Tape & Reel (TR) WM4954CT-ND - Cut Tape (CT) WM4954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023861170 |
Description | CONN RCPT 11P 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023861170 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 100 | 16,29020 Kč | 1 629,02 Kč |
| 500 | 14,53944 Kč | 7 269,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 12,54762 Kč | 15 057,14 Kč |
| 2 400 | 11,94870 Kč | 28 676,88 Kč |
| 3 600 | 11,61189 Kč | 41 802,80 Kč |
| 6 000 | 11,20109 Kč | 67 206,54 Kč |
| 8 400 | 10,93850 Kč | 91 883,40 Kč |
| 12 000 | 10,66696 Kč | 128 003,52 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



