



5023860572 | |
|---|---|
DigiKey Part Number | WM12355TR-ND - Tape & Reel (TR) WM12355CT-ND - Cut Tape (CT) WM12355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023860572 |
Description | CONN RCPT 5POS 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.215" (5.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 100 | 21,18070 Kč | 2 118,07 Kč |
| 500 | 18,90492 Kč | 9 452,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,18758 Kč | 7 425,10 Kč |
| 2 400 | 5,89204 Kč | 14 140,90 Kč |
| 3 600 | 5,72586 Kč | 20 613,10 Kč |
| 6 000 | 5,52321 Kč | 33 139,26 Kč |
| 8 400 | 5,39366 Kč | 45 306,74 Kč |
| 12 000 | 5,25967 Kč | 63 116,04 Kč |
| 30 000 | 4,93064 Kč | 147 919,20 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


