



5023821472 | |
|---|---|
DigiKey Part Number | WM12353TR-ND - Tape & Reel (TR) WM12353CT-ND - Cut Tape (CT) WM12353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821472 |
Description | CONN RCPT 14POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023821472 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,83600 Kč | 428,36 Kč |
| 100 | 36,40630 Kč | 3 640,63 Kč |
| 500 | 32,49650 Kč | 16 248,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,79386 Kč | 10 911,40 Kč |
| 2 800 | 7,42189 Kč | 20 781,29 Kč |
| 4 200 | 7,21256 Kč | 30 292,75 Kč |
| 7 000 | 6,95730 Kč | 48 701,10 Kč |
| 9 800 | 6,79416 Kč | 66 582,77 Kč |
| 14 000 | 6,62544 Kč | 92 756,16 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


