13 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
CLIK-Mate 502382
CLIK-Mate 502382

5023821370

DigiKey Part Number
WM4943TR-ND - Tape & Reel (TR)
WM4943CT-ND - Cut Tape (CT)
WM4943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023821370
Description
CONN RCPT 13POS 0.049 TIN SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
13 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5023821370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.173" (4.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
1
Insulation Material
Resin
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 60012,93897 Kč72 458,23 Kč
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč

Other Suppliers on DigiKey

4 200In Stock
Ships from WEC