
5023821072 | |
|---|---|
DigiKey Part Number | WM24254TR-ND - Tape & Reel (TR) WM24254CT-ND - Cut Tape (CT) WM24254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821072 |
Description | CONN RCPT 10POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023821072 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,25106 Kč | 10 151,48 Kč |
| 2 800 | 6,90482 Kč | 19 333,50 Kč |
| 4 200 | 6,71011 Kč | 28 182,46 Kč |
| 7 000 | 6,47260 Kč | 45 308,20 Kč |
| 9 800 | 6,32083 Kč | 61 944,13 Kč |
| 14 000 | 6,16383 Kč | 86 293,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 8,73730 Kč | 873,73 Kč |
| 500 | 7,79782 Kč | 3 898,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| 100 | 28,19820 Kč | 2 819,82 Kč |
| 500 | 25,16946 Kč | 12 584,73 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


