



5023820972 | |
|---|---|
DigiKey Part Number | WM24252TR-ND - Tape & Reel (TR) WM24252CT-ND - Cut Tape (CT) WM24252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023820972 |
Description | CONN RCPT 9POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023820972 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 6,54433 Kč | 9 162,06 Kč |
| 2 800 | 6,23183 Kč | 17 449,12 Kč |
| 4 200 | 6,05607 Kč | 25 435,49 Kč |
| 7 000 | 5,84170 Kč | 40 891,90 Kč |
| 9 800 | 5,70471 Kč | 55 906,16 Kč |
| 14 000 | 5,56303 Kč | 77 882,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 7,88470 Kč | 788,47 Kč |
| 500 | 7,03768 Kč | 3 518,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 100 | 26,03750 Kč | 2 603,75 Kč |
| 500 | 23,23974 Kč | 11 619,87 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


