3 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
5023820370
5023820370

5023820370

DigiKey Part Number
WM3918TR-ND - Tape & Reel (TR)
WM3918CT-ND - Cut Tape (CT)
WM3918DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023820370
Description
CONN RCPT 3POS 0.049 TIN SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5023820370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.173" (4.40mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A
Voltage Rating
50V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,58300 Kč105,83 Kč
259,92800 Kč248,20 Kč
509,44920 Kč472,46 Kč
1008,99760 Kč899,76 Kč
2508,43280 Kč2 108,20 Kč
5008,02964 Kč4 014,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4007,61582 Kč10 662,15 Kč
2 8007,25219 Kč20 306,13 Kč
4 2007,04763 Kč29 600,05 Kč
7 0006,79822 Kč47 587,54 Kč
9 8006,63884 Kč65 060,63 Kč
14 0006,47394 Kč90 635,16 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč