



5020464070 | |
|---|---|
DigiKey Part Number | WM4631TR-ND - Tape & Reel (TR) WM4631CT-ND - Cut Tape (CT) WM4631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5020464070 |
Description | CONN RCPT 40P 0.049 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5020464070 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.295" (7.50mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,70300 Kč | 897,03 Kč |
| 25 | 84,08440 Kč | 2 102,11 Kč |
| 50 | 80,06540 Kč | 4 003,27 Kč |
| 100 | 76,24160 Kč | 7 624,16 Kč |
| 250 | 71,46796 Kč | 17 866,99 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


