20 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Duo-Clasp 501931 Series
Duo-Clasp 501931 Series

5019312070

DigiKey Part Number
WM4612TR-ND - Tape & Reel (TR)
WM4612CT-ND - Cut Tape (CT)
WM4612DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019312070
Description
CONN RCPT 20POS 0.049 GOLD SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5019312070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.346" (8.80mm)
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Applications
General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1049,89100 Kč498,91 Kč
2546,76680 Kč1 169,17 Kč
5044,53680 Kč2 226,84 Kč
10042,40760 Kč4 240,76 Kč
25039,75088 Kč9 937,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55038,34235 Kč21 088,29 Kč
1 10036,51285 Kč40 164,14 Kč
1 65035,48382 Kč58 548,30 Kč
2 75034,22880 Kč94 129,20 Kč
3 85033,42674 Kč128 692,95 Kč
5 50032,59687 Kč179 282,79 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč