



5019204001 | |
|---|---|
DigiKey Part Number | WM6847TR-ND - Tape & Reel (TR) WM6847CT-ND - Cut Tape (CT) WM6847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019204001 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5019204001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,44300 Kč | 804,43 Kč |
| 25 | 75,39960 Kč | 1 884,99 Kč |
| 50 | 71,79640 Kč | 3 589,82 Kč |
| 100 | 68,36740 Kč | 6 836,74 Kč |
| 250 | 64,08588 Kč | 16 021,47 Kč |
| 500 | 63,05406 Kč | 31 527,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,82003 Kč | 76 230,04 Kč |
| 3 000 | 48,39753 Kč | 145 192,59 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



