21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Easy-On 501912 Series
Easy-On 501912 Series

5019122190

DigiKey Part Number
23-5019122190TR-ND - Tape & Reel (TR)
23-5019122190CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5019122190
Description
CONN FPC BOTTOM 21POS 0.3MM R/A
Customer Reference
Detailed Description
21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5019122190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
21
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
-
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polymer, Glass Filled
Actuator Material
Polymer, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 391
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1020,78800 Kč207,88 Kč
2519,15840 Kč478,96 Kč
5018,01620 Kč900,81 Kč
10016,94120 Kč1 694,12 Kč
25015,61748 Kč3 904,37 Kč
50014,68642 Kč7 343,21 Kč
1 00013,81122 Kč13 811,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,48729 Kč43 461,87 Kč
6 00013,79632 Kč82 777,92 Kč
9 00013,40753 Kč120 667,77 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč