



5019122190 | |
|---|---|
DigiKey Part Number | 23-5019122190TR-ND - Tape & Reel (TR) 23-5019122190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5019122190 |
Description | CONN FPC BOTTOM 21POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5019122190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | - | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polymer, Glass Filled | |
Actuator Material | Polymer, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 20,62200 Kč | 206,22 Kč |
| 25 | 19,00520 Kč | 475,13 Kč |
| 50 | 17,87220 Kč | 893,61 Kč |
| 100 | 16,80560 Kč | 1 680,56 Kč |
| 250 | 15,49252 Kč | 3 873,13 Kč |
| 500 | 14,56892 Kč | 7 284,46 Kč |
| 1 000 | 13,70072 Kč | 13 700,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,37138 Kč | 43 114,14 Kč |
| 6 000 | 13,68594 Kč | 82 115,64 Kč |
| 9 000 | 13,30026 Kč | 119 702,34 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

