



5019121590 | |
|---|---|
DigiKey Part Number | WM2209TR-ND - Tape & Reel (TR) WM2209CT-ND - Cut Tape (CT) WM2209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019121590 |
Description | CONN FPC BOTTOM 15POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5019121590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | - | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polymer, Glass Filled | |
Actuator Material | Polymer, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53629 Kč | 28 608,87 Kč |
| 6 000 | 9,08133 Kč | 54 487,98 Kč |
| 9 000 | 8,82546 Kč | 79 429,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 Kč | 22,91 Kč |
| 10 | 17,12200 Kč | 171,22 Kč |
| 25 | 15,38920 Kč | 384,73 Kč |
| 50 | 14,25180 Kč | 712,59 Kč |
| 100 | 13,25000 Kč | 1 325,00 Kč |
| 250 | 12,09972 Kč | 3 024,93 Kč |
| 500 | 11,34860 Kč | 5 674,30 Kč |
| 1 000 | 10,68641 Kč | 10 686,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 Kč | 20,62 Kč |
| 10 | 17,12200 Kč | 171,22 Kč |
| 100 | 14,26440 Kč | 1 426,44 Kč |
| 1 000 | 11,41109 Kč | 11 411,09 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |

