15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
5019121590
5019121590

5019121590

DigiKey Part Number
WM2209TR-ND - Tape & Reel (TR)
WM2209CT-ND - Cut Tape (CT)
WM2209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019121590
Description
CONN FPC BOTTOM 15POS 0.3MM R/A
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5019121590 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
15
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
-
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polymer, Glass Filled
Actuator Material
Polymer, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 923
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,61320 Kč28 839,60 Kč
6 0009,15457 Kč54 927,42 Kč
9 0008,89664 Kč80 069,76 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1017,26000 Kč172,60 Kč
2515,51320 Kč387,83 Kč
5014,36680 Kč718,34 Kč
10013,35680 Kč1 335,68 Kč
25012,19732 Kč3 049,33 Kč
50011,44014 Kč5 720,07 Kč
1 00010,77260 Kč10 772,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,26000 Kč172,60 Kč
10014,37940 Kč1 437,94 Kč
1 00011,50312 Kč11 503,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč