



5017843009 | |
|---|---|
DigiKey Part Number | WM20779-ND |
Manufacturer | |
Manufacturer Product Number | 5017843009 |
Description | CONN PLUG JACKT COVER .5MM 30CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 501786 and 501864 Series |
Datasheet | Datasheet |
EDA/CAD Models | 5017843009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 30 | |
For Use With/Related Products | 501786 and 501864 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 50 | 4,48100 Kč | 224,05 Kč |
| 100 | 4,26680 Kč | 426,68 Kč |
| 250 | 3,99800 Kč | 999,50 Kč |
| 500 | 3,80694 Kč | 1 903,47 Kč |
| 1 000 | 3,62488 Kč | 3 624,88 Kč |
| 3 000 | 3,35422 Kč | 10 062,66 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




