
5017834009 | |
|---|---|
DigiKey Part Number | 5017834009-ND |
Manufacturer | |
Manufacturer Product Number | 5017834009 |
Description | 05 FFC TO BOARD CONN PLUG JACKET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 501786 and 501864 Series |
Datasheet | Datasheet |
EDA/CAD Models | 5017834009 Models |
Category | Type Cover |
Manufacturer Molex | Number of Positions 40 |
Series | For Use With/Related Products 501786 and 501864 Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 50 | 5,30400 Kč | 265,20 Kč |
| 100 | 5,05000 Kč | 505,00 Kč |
| 250 | 4,73296 Kč | 1 183,24 Kč |
| 500 | 4,50702 Kč | 2 253,51 Kč |
| 1 000 | 4,29136 Kč | 4 291,36 Kč |
| 2 500 | 4,02254 Kč | 10 056,35 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





