
5017450801 | |
|---|---|
DigiKey Part Number | WM14435TR-ND - Tape & Reel (TR) WM14435CT-ND - Cut Tape (CT) WM14435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017450801 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5017450801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.064" (1.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,63900 Kč | 416,39 Kč |
| 25 | 39,03120 Kč | 975,78 Kč |
| 50 | 37,16640 Kč | 1 858,32 Kč |
| 100 | 35,39210 Kč | 3 539,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,17195 Kč | 251 719,50 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


