5016461204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3 908
Unit Price: 20,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11 803
Unit Price: 9,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,92902 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,46434 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 111
Unit Price: 33,74000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 19,55479 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 4 169
Unit Price: 5,42000 Kč
Datasheet
5016461004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016461204

DigiKey Part Number
900-5016461204-ND
Manufacturer
Manufacturer Product Number
5016461204
Description
2.0 W/B DUAL GRID RCPT HSG 12CKT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5016461204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
6 0006,44821 Kč38 689,26 Kč
Unit Price without VAT:6,44821 Kč
Unit Price with VAT:7,80233 Kč