
5016452021 | |
|---|---|
DigiKey Part Number | 900-5016452021-ND |
Manufacturer | |
Manufacturer Product Number | 5016452021 |
Description | 2.0 WTB RETAINER 18CKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016452021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.472" (12.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,02000 Kč | 27,02 Kč |
| 10 | 22,96100 Kč | 229,61 Kč |
| 25 | 21,51360 Kč | 537,84 Kč |
| 50 | 20,48560 Kč | 1 024,28 Kč |
| 100 | 19,50480 Kč | 1 950,48 Kč |
| 250 | 18,28288 Kč | 4 570,72 Kč |
| 630 | 17,12837 Kč | 10 790,87 Kč |
| 1 260 | 16,31064 Kč | 20 551,41 Kč |
| 2 520 | 15,53237 Kč | 39 141,57 Kč |
| Unit Price without VAT: | 27,02000 Kč |
|---|---|
| Unit Price with VAT: | 32,69420 Kč |



