



5016163585 | |
|---|---|
DigiKey Part Number | WM6648TR-ND - Tape & Reel (TR) WM6648CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5016163585 |
Description | CONN FPC TOP 35POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5016163585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 35 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.044" (1.12mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polymer | |
Actuator Material | Polymer | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 Kč | 49,99 Kč |
| 10 | 42,47200 Kč | 424,72 Kč |
| 25 | 39,81880 Kč | 995,47 Kč |
| 50 | 37,91480 Kč | 1 895,74 Kč |
| 100 | 36,10260 Kč | 3 610,26 Kč |
| 250 | 33,84040 Kč | 8 460,10 Kč |
| 500 | 32,22526 Kč | 16 112,63 Kč |
| 1 000 | 30,68759 Kč | 30 687,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,38453 Kč | 79 153,59 Kč |
| Unit Price without VAT: | 49,99000 Kč |
|---|---|
| Unit Price with VAT: | 60,48790 Kč |

