
5015681307 | |
|---|---|
DigiKey Part Number | WM7904TR-ND - Tape & Reel (TR) WM7904CT-ND - Cut Tape (CT) WM7904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015681307 |
Description | CONN HEADER SMD R/A 13POS 1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015681307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 19,85000 Kč | 198,50 Kč |
| 100 | 16,86530 Kč | 1 686,53 Kč |
| 500 | 15,05286 Kč | 7 526,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 13,89867 Kč | 18 068,27 Kč |
| 2 600 | 13,23551 Kč | 34 412,33 Kč |
| 3 900 | 12,86236 Kč | 50 163,20 Kč |
| 6 500 | 12,40736 Kč | 80 647,84 Kč |
| 9 100 | 12,11654 Kč | 110 260,51 Kč |
| 13 000 | 11,81579 Kč | 153 605,27 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |











