
5013311307 | |
|---|---|
DigiKey Part Number | WM7890TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5013311307 |
Description | CONN HEADER SMD 13POS 1MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013311307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | 12,90638 Kč | 56 788,07 Kč |
| Unit Price without VAT: | 12,90638 Kč |
|---|---|
| Unit Price with VAT: | 15,61672 Kč |












