
5008170405 | |
|---|---|
DigiKey Part Number | 5008170405-ND |
Manufacturer | |
Manufacturer Product Number | 5008170405 |
Description | 2.5 WTW RETAINER 4CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 5008170405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,07700 Kč | 10,77 Kč |
| 25 | 1,01280 Kč | 25,32 Kč |
| 50 | 0,96760 Kč | 48,38 Kč |
| 100 | 0,92030 Kč | 92,03 Kč |
| 250 | 0,86328 Kč | 215,82 Kč |
| 500 | 0,82208 Kč | 411,04 Kč |
| 1 000 | 0,78257 Kč | 782,57 Kč |
| 2 500 | 0,73348 Kč | 1 833,70 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |

