
5007620483 | |
|---|---|
DigiKey Part Number | WM17934-ND |
Manufacturer | |
Manufacturer Product Number | 5007620483 |
Description | CONN HEADER BRD EDGE 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 48 position |
Datasheet | Datasheet |
EDA/CAD Models | 5007620483 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Tray | Insulation Height 1.063" (27.00mm) |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Features Board Guide, Board Lock, Mounting Flange |
Number of Positions Loaded All | Insulation Color Brown |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 80 | 156,37738 Kč | 12 510,19 Kč |
| 160 | 149,30625 Kč | 23 889,00 Kč |
| 560 | 139,16988 Kč | 77 935,13 Kč |
| 1 040 | 135,18714 Kč | 140 594,63 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |




