6 Position Serial I/O Receptacle Connector Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5006550609

DigiKey Part Number
900-5006550609-ND
Manufacturer
Manufacturer Product Number
5006550609
Description
2.0 I/O CRIMP TYPE SOCKETHSGASSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Serial I/O Receptacle Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
5006550609 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle
Connector Type
Serial I/O
Number of Positions
6
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Features
Shielded
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,59000 Kč399,59 Kč
10339,58000 Kč3 395,80 Kč
25318,30440 Kč7 957,61 Kč
50303,11460 Kč15 155,73 Kč
100288,65320 Kč28 865,32 Kč
250270,59620 Kč67 649,05 Kč
500257,69586 Kč128 847,93 Kč
Manufacturers Standard Package
Unit Price without VAT:399,59000 Kč
Unit Price with VAT:483,50390 Kč