4 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm)
MX150 Connectors: Beyond the Garage

3003634011

DigiKey Part Number
900-3003634011-ND
Manufacturer
Manufacturer Product Number
3003634011
Description
MX150 MID-VOLT ASSYRCP 1X4 CPA L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3003634011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Connector Position Assurance (CPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 417
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1026,05900 Kč260,59 Kč
2524,41640 Kč610,41 Kč
5023,25320 Kč1 162,66 Kč
10022,14030 Kč2 214,03 Kč
32020,39431 Kč6 526,18 Kč
64019,42053 Kč12 429,14 Kč
1 28018,49350 Kč23 671,68 Kč
2 56017,61125 Kč45 084,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč