



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,61000 Kč | 311,61 Kč |
| 10 | 264,80600 Kč | 2 648,06 Kč |
| 25 | 248,22160 Kč | 6 205,54 Kč |
| 50 | 236,37440 Kč | 11 818,72 Kč |
| 100 | 225,09230 Kč | 22 509,23 Kč |
| 250 | 211,01060 Kč | 52 752,65 Kč |
| 500 | 200,95044 Kč | 100 475,22 Kč |
| 1 000 | 191,37262 Kč | 191 372,62 Kč |
| Unit Price without VAT: | 311,61000 Kč |
|---|---|
| Unit Price with VAT: | 377,04810 Kč |

