2451300220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2451300220
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

2451300220

DigiKey Part Number
WM21049-ND
Manufacturer
Manufacturer Product Number
2451300220
Description
2 CIRCUIT 2M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
6.56' (2.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Marketplace Stock: 98 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,35000 Kč131,35 Kč
10111,58600 Kč1 115,86 Kč
Unit Price without VAT:131,35000 Kč
Unit Price with VAT:158,93350 Kč

Other Suppliers on DigiKey

84In Stock
Ships from WEC