New Product
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295961802

DigiKey Part Number
900-2295961802-ND
Manufacturer
Manufacturer Product Number
2295961802
Description
MINI-FIT BMI8CKT R-R 24AWG 150MM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.165" (4.19mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Natural
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
10109,23200 Kč1 092,32 Kč
17089,42553 Kč15 202,34 Kč
1 02078,81146 Kč80 387,69 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč