New Product
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295861602

DigiKey Part Number
900-2295861602-ND
Manufacturer
Manufacturer Product Number
2295861602
Description
MINI-FIT BMI6CKT R-R 18AWG 150MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Natural
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
10108,18200 Kč1 081,82 Kč
17093,22865 Kč15 848,87 Kč
1 02084,86136 Kč86 558,59 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč