New Product
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2295851409

DigiKey Part Number
900-2295851409-ND
Manufacturer
Manufacturer Product Number
2295851409
Description
MINI-FIT BMI4CKT R-S 18AWG 300MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Natural
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1073,11500 Kč731,15 Kč
17063,02241 Kč10 713,81 Kč
1 02057,36633 Kč58 513,66 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč