
2283671022 | |
---|---|
DigiKey Part Number | 900-2283671022-ND |
Manufacturer | |
Manufacturer Product Number | 2283671022 |
Description | DURA-CLIK TPA R-R 2CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,11000 Kč | 68,11 Kč |
10 | 57,88700 Kč | 578,87 Kč |
25 | 54,26640 Kč | 1 356,66 Kč |
85 | 49,76894 Kč | 4 230,36 Kč |
170 | 47,39318 Kč | 8 056,84 Kč |
255 | 46,05553 Kč | 11 744,16 Kč |
510 | 43,85776 Kč | 22 367,46 Kč |
1 020 | 41,76517 Kč | 42 600,47 Kč |
2 550 | 39,15289 Kč | 99 839,87 Kč |
Unit Price without VAT: | 68,11000 Kč |
---|---|
Unit Price with VAT: | 82,41310 Kč |