
2270070002 | |
|---|---|
DigiKey Part Number | 900-2270070002-ND |
Manufacturer | |
Manufacturer Product Number | 2270070002 |
Description | SENT 3.4MM THREADED PIN IN BAG, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 2270070002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,20000 Kč | 124,20 Kč |
| 10 | 105,50300 Kč | 1 055,03 Kč |
| 25 | 98,89280 Kč | 2 472,32 Kč |
| 50 | 94,16920 Kč | 4 708,46 Kč |
| 100 | 89,67510 Kč | 8 967,51 Kč |
| 250 | 84,06024 Kč | 21 015,06 Kč |
| 500 | 80,05020 Kč | 40 025,10 Kč |
| 1 000 | 76,23258 Kč | 76 232,58 Kč |
| 2 500 | 71,46559 Kč | 178 663,98 Kč |
| Unit Price without VAT: | 124,20000 Kč |
|---|---|
| Unit Price with VAT: | 150,28200 Kč |


