New Product
2270050004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2270050004

DigiKey Part Number
900-2270050004-ND
Manufacturer
Manufacturer Product Number
2270050004
Description
SENT 3.4MM SMT PIN IN BAG, 36MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2270050004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
1095,37800 Kč953,78 Kč
2589,38680 Kč2 234,67 Kč
5085,11780 Kč4 255,89 Kč
10081,05510 Kč8 105,51 Kč
25075,97956 Kč18 994,89 Kč
50072,35474 Kč36 177,37 Kč
1 00068,90381 Kč68 903,81 Kč
2 50064,59504 Kč161 487,60 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč