


2263921042 | |
|---|---|
DigiKey Part Number | 900-2263921042-ND |
Manufacturer | |
Manufacturer Product Number | 2263921042 |
Description | ZERO-HACHI BL R-S 4CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2263921042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,20600 Kč | 382,06 Kč |
| 25 | 35,80200 Kč | 895,05 Kč |
| 50 | 34,08840 Kč | 1 704,42 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |

