2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Zero-Hachi 0.80mm Pitch Connector

2263921024

DigiKey Part Number
900-2263921024-ND
Manufacturer
Manufacturer Product Number
2263921024
Description
ZERO-HACHI BL R-S 2CKT 600MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2263921024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,35000 Kč313,50 Kč
2529,38040 Kč734,51 Kč
5027,97360 Kč1 398,68 Kč
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč