


2263921023 | |
|---|---|
DigiKey Part Number | 900-2263921023-ND |
Manufacturer | |
Manufacturer Product Number | 2263921023 |
Description | ZERO-HACHI BL R-S 2CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2263921023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 35,49000 Kč | 354,90 Kč |
| 25 | 33,26760 Kč | 831,69 Kč |
| 50 | 31,67600 Kč | 1 583,80 Kč |
| 170 | 29,05394 Kč | 4 939,17 Kč |
| 340 | 27,66650 Kč | 9 406,61 Kč |
| 510 | 26,88622 Kč | 13 711,97 Kč |
| 1 020 | 25,60299 Kč | 26 115,05 Kč |
| 2 550 | 24,00096 Kč | 61 202,45 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |

