


2263921022 | |
|---|---|
DigiKey Part Number | 900-2263921022-ND |
Manufacturer | |
Manufacturer Product Number | 2263921022 |
Description | ZERO-HACHI BL R-S 2CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2263921022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,91320 Kč | 572,83 Kč |
| 50 | 21,81700 Kč | 1 090,85 Kč |
| 100 | 20,77330 Kč | 2 077,33 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

