New Product
28 (20 + 8 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2262770202

DigiKey Part Number
900-2262770202TR-ND - Tape & Reel (TR)
900-2262770202CT-ND - Cut Tape (CT)
900-2262770202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2262770202
Description
VERSAPOWER BOARD-TO-BOARD PLUG,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28 (20 + 8 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
28 (20 + 8 Power)
Height Above Board
0.020" (0.50mm)
Pitch
0.012" (0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,39840 Kč259,96 Kč
509,90260 Kč495,13 Kč
1009,42810 Kč942,81 Kč
2508,83764 Kč2 209,41 Kč
5008,41516 Kč4 207,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,01326 Kč8 013,26 Kč
2 0007,63068 Kč15 261,36 Kč
3 0007,41544 Kč22 246,32 Kč
5 0007,15297 Kč35 764,85 Kč
7 0006,98516 Kč48 896,12 Kč
10 0006,81171 Kč68 117,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč