2262451023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2262451022

DigiKey Part Number
900-2262451022-ND
Manufacturer
Manufacturer Product Number
2262451022
Description
MINI-FIT VERSA RD R-S 2CKT 150MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2262451022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1017,40800 Kč174,08 Kč
2516,31800 Kč407,95 Kč
5015,53920 Kč776,96 Kč
10014,79820 Kč1 479,82 Kč
25013,87028 Kč3 467,57 Kč
85012,72188 Kč10 813,60 Kč
1 70012,11452 Kč20 594,68 Kč
2 55011,77289 Kč30 020,87 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč