


2262021084 | |
|---|---|
DigiKey Part Number | 900-2262021084-ND |
Manufacturer | |
Manufacturer Product Number | 2262021084 |
Description | ZERO-HACHI BL R-R 8CKT 600MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262021084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,28300 Kč | 892,83 Kč |
| 25 | 83,68960 Kč | 2 092,24 Kč |
| 50 | 79,69580 Kč | 3 984,79 Kč |
| 100 | 75,88680 Kč | 7 588,68 Kč |
| 250 | 71,13620 Kč | 17 784,05 Kč |
| 500 | 67,74248 Kč | 33 871,24 Kč |
| 1 000 | 64,51174 Kč | 64 511,74 Kč |
| 2 500 | 60,47693 Kč | 151 192,33 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |




