


2262021064 | |
|---|---|
DigiKey Part Number | 900-2262021064-ND |
Manufacturer | |
Manufacturer Product Number | 2262021064 |
Description | ZERO-HACHI BL R-R 6CKT 600MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262021064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 95,01600 Kč | 950,16 Kč |
| 25 | 89,06520 Kč | 2 226,63 Kč |
| 50 | 84,81100 Kč | 4 240,55 Kč |
| 100 | 80,76040 Kč | 8 076,04 Kč |
| 250 | 75,70536 Kč | 18 926,34 Kč |
| 500 | 72,09328 Kč | 36 046,64 Kč |
| 1 000 | 68,65443 Kč | 68 654,43 Kč |
| 2 500 | 64,36122 Kč | 160 903,05 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |

