


2262021044 | |
|---|---|
DigiKey Part Number | 900-2262021044-ND |
Manufacturer | |
Manufacturer Product Number | 2262021044 |
Description | ZERO-HACHI BL R-R 4CKT 600MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262021044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 71,79200 Kč | 717,92 Kč |
| 25 | 67,28600 Kč | 1 682,15 Kč |
| 85 | 61,71435 Kč | 5 245,72 Kč |
| 170 | 58,76847 Kč | 9 990,64 Kč |
| 255 | 57,11043 Kč | 14 563,16 Kč |
| 510 | 54,38524 Kč | 27 736,47 Kč |
| 1 020 | 51,79095 Kč | 52 826,77 Kč |
| 2 550 | 48,55174 Kč | 123 806,94 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |

